SGH-29,96X19,10X2,00X0,15-FS-C | MTC

SPTE shielding cover, (L x W x H) 29.96 x 19.1 x 2 mm, natural, SGH-29,96X19,10X2,00X0,15-FS-C

Order No.: 13L7047
EAN: 4099891587345
MPN:
SGH-29,96X19,10X2,00X0,15-FS-C
Series: SGH
SGH-29,96X19,10X2,00X0,15-FS-C MTC EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
280 pcs.
0.2642 €

Shielding cover, SGH-29,96X19,10X2,00X0,15-FS-C, MTC

Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).

Technical specifications
Width 19.1 mm
Colour natur
Height 2 mm
Length 29.96 mm
Material SPTE
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes