SGH-32,00X32,00X6,00X0,20-FS-F | MTC

SPTE shielding frame, (L x W x H) 32 x 32 x 6 mm, natural, SGH-32,00X32,00X6,00X0,20-FS-F

Order No.: 13L7050
EAN: 4099891587376
MPN:
SGH-32,00X32,00X6,00X0,20-FS-F
Series: SGH
SGH-32,00X32,00X6,00X0,20-FS-F MTC EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
360 pcs.
0.4165 €

Shielding frame, SGH-32,00X32,00X6,00X0,20-FS-F, MTC

Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).

Technical specifications
Width 32 mm
Colour natur
Height 6 mm
Length 32 mm
Material SPTE
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes