SGH-32,00X32,00X6,00X0,20-FS-SC | MTC

SPTE one-piece shielding enclosure, (L x W x H) 32 x 32 x 6 mm, natural, SGH-32,00X32,00X6,00X0,20-FS-SC

Order No.: 13L7034
EAN: 4099891587222
MPN:
SGH-32,00X32,00X6,00X0,20-FS-SC
Series: SGH
SGH-32,00X32,00X6,00X0,20-FS-SC MTC EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
360 pcs.
0.4165 €

One-piece shield for soldering with Clips, SGH-32,00X32,00X6,00X0,20-FS-SC, MTC

One-piece shielding enclosures are a five-sided metallic shield. The sixth side is given by the connection to the ground path on the PCB.

Technical specifications
Width 32 mm
Colour natur
Height 6 mm
Length 32 mm
Material SPTE
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes