SGH-32,60X32,60X2,00X0,15-FS-C | MTC

SPTE shielding cover, (L x W x H) 32.6 x 32.6 x 2 mm, natural, SGH-32,60X32,60X2,00X0,15-FS-C

Order No.: 13L7049
EAN: 4099891587369
MPN:
SGH-32,60X32,60X2,00X0,15-FS-C
Series: SGH
SGH-32,60X32,60X2,00X0,15-FS-C MTC EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
264 pcs.
0.2761 €

Shielding cover, SGH-32,60X32,60X2,00X0,15-FS-C, MTC

Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).

Technical specifications
Width 32.6 mm
Colour natur
Height 2 mm
Length 32.6 mm
Material SPTE
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes