SGH-37,43X34,28X2,00X0,15-FS-C | MTC
SPTE shielding cover, (L x W x H) 37.43 x 34.28 x 2 mm, natural, SGH-37,43X34,28X2,00X0,15-FS-C
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: On Request **
Shielding cover, SGH-37,43X34,28X2,00X0,15-FS-C, MTC
Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).
Technical specifications
Width | 34.28 mm | |
Colour | natur | |
Height | 2 mm | |
Length | 37.43 mm | |
Material | SPTE |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |