SGH-38,10X25,40X6,00X0,20-FS-F | MTC

SPTE shielding frame, (L x W x H) 38.1 x 25.4 x 6 mm, natural, SGH-38,10X25,40X6,00X0,20-FS-F

Order No.: 13L7054
EAN: 4099891587413
MPN:
SGH-38,10X25,40X6,00X0,20-FS-F
Series: SGH
SGH-38,10X25,40X6,00X0,20-FS-F MTC EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
180.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.4522 €

Shielding frame, SGH-38,10X25,40X6,00X0,20-FS-F, MTC

Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).

Technical specifications
Width 25.4 mm
Colour natur
Height 6 mm
Length 38.1 mm
Material SPTE
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes