SGH-38,10X25,40X6,00X0,20-FS-OP | MTC
SPTE one-piece shielding enclosure, (L x W x H) 38.1 x 25.4 x 6 mm, silver, SGH-38,10X25,40X6,00X0,20-FS-OP
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
One-piece shield for soldering, SGH-38,10X25,40X6,00X0,20-FS-OP, MTC
One-piece shielding enclosures are a five-sided metallic shield. The sixth side is given by the connection to the ground path on the PCB.
Technical specifications
Breite | 25.4 mm | |
Farbe | silber | |
Höhe | 6 mm | |
Länge | 38.1 mm | |
Material | SPTE |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85480090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |