SGH-44,00X30,50X3,00X0,20-FS-F | MTC
SPTE shielding frame, (L x W x H) 44 x 30.5 x 3 mm, natural, SGH-44,00X30,50X3,00X0,20-FS-F
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: On Request **
Shielding frame, SGH-44,00X30,50X3,00X0,20-FS-F, MTC
Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).
Technical specifications
Width | 30.5 mm | |
Colour | natur | |
Height | 3 mm | |
Length | 44 mm | |
Material | SPTE |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |