RAL-38XR50-C | MTC
Aluminium screening tape, 38 mm, 50 m, Acrylate
Order No.: 13L6924
EAN: 4099889578751
MPN:
RAL-38XR50-C
Unit Price (€ / pc.)
52.7884 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
52.79 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7884 €
5 pcs.
49.6111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of aluminum, type MTC RAL.
Technical specifications
Width | 38 mm | |
Thickness | 0.07 mm | |
Length | 50 m | |
Material | Aluminium |
Download
Logistics
Country of origin | KR |
Customs tariff number | 76072099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |