RCU-17XR33-C | MTC
Copper screening tape, 17 mm, 33 m, Copper foil
Order No.: 13L6904
EAN: 4099889578683
MPN:
RCU-17XR33-C
RCU17MM,CU
Unit Price (€ / pc.)
37.9610 € *
Available: 22 pcs.
Leadtime: 3 Weeks **
Total Price:
37.96 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9610 €
5 pcs.
34.1530 €
10 pcs.
30.7615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of copper, type MTC RCU.
Technical specifications
Length | 33 m | |
Width | 17 mm | |
Thickness | 0.065 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74102100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |