RCU-25XR33-C | MTC
Copper screening tape, 25 mm, 33 m, Copper foil
Order No.: 13L6908
EAN: 4099889578706
MPN:
RCU-25XR33-C
RCU25MM,CU
Unit Price (€ / pc.)
58.8931 € *
Available: 13 pcs.
Leadtime: 4 Weeks **
Total Price:
58.89 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8931 €
5 pcs.
53.0026 €
10 pcs.
47.7071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of copper, type MTC RCU.
Technical specifications
Length | 33 m | |
Width | 25 mm | |
Thickness | 0.065 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74102100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |