RCU-30XR33-C | MTC
Copper screening tape, 30 mm, 33 m, Copper foil
Order No.: 13L6910
EAN: 4099889578713
MPN:
RCU-30XR33-C
RCU30MM,CU
Unit Price (€ / pc.)
65.1525 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
65.15 € *
Price list
Quantity
Price per unit*
1 pcs.
65.1525 €
5 pcs.
58.6075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of copper, type MTC RCU.
Technical specifications
Length | 33 m | |
Width | 30 mm | |
Thickness | 0.065 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74102100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |