SMF-A-N0205020A-SN-SMD | MTC

SMD spacer, internal thread, M2, 2 mm, brass, SMF-A-N0205020A-SN-SMD

Order No.: 13L6939
EAN: 4099889416947
MPN:
SMF-A-N0205020A-SN-SMD
SMF-A-N0205020A-SN-SMD MTC Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
968.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2200 pcs.
0.4403 €

SMD fastener, SMF-A-N0205020A-SN-SMD, MTC

The SMF-A-N0205020A-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.

Features

  • Easy to assemble
  • Precise position on the PCB
  • Tin-plated as standard for best solderability
Technical specifications
Version Innengewinde
Outer diameter 5 mm
Design Rund
Bolt length 2 mm
Colour metall
Thread size M2
Internal thread length 3 mm
Length 3 mm
Material Messing
Logistics
Country of origin TW
Customs tariff number 85480090
Original Packaging Rolle mit 2.200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes