SMF-A-N0205025A-SN-SMD | MTC

SMD spacer, internal thread, M2.5, 2 mm, brass, SMF-A-N0205025A-SN-SMD

Order No.: 13L6956
EAN: 4099889417111
MPN:
SMF-A-N0205025A-SN-SMD
SMF-A-N0205025A-SN-SMD MTC Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
880.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4403 €

SMD fastener, SMF-A-N0205025A-SN-SMD, MTC

The SMF-A-N0205025A-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.

Features

  • Easy to assemble
  • Precise position on the PCB
  • Tin-plated as standard for best solderability
Technical specifications
Ausführung Innengewinde
Außendurchmesser 5 mm
Bauform Rund
Bolzenlänge 2 mm
Farbe metall
Gewindegröße M2,5
Innengewindelänge 3.1 mm
Länge 3.1 mm
Material Messing
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes