SMF-A-S0426030A-SN-SMD | MTC
SMD spacer, internal thread, M3, 4.2 mm, brass, SMF-A-S0426030A-SN-SMD
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD fastener, SMF-A-S0426030A-SN-SMD, MTC
The SMF-A-S0426030A-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.
Features
- Easy to assemble
- Precise position on the PCB
- Tin-plated as standard for best solderability
Technical specifications
Ausführung | Innengewinde | |
Außendurchmesser | 6 mm | |
Bauform | Rund | |
Bolzenlänge | 4.2 mm | |
Farbe | metall | |
Gewindegröße | M3 | |
Innengewindelänge | 5.7 mm | |
Länge | 5.7 mm | |
Material | Messing |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85480090 |
Originalverpackung | Rolle mit 900 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |