SMF-A-S0755530A-SN-SMD | MTC

SMD spacer, internal thread, M3, 7.5 mm, brass, SMF-A-S0755530A-SN-SMD

Order No.: 13L6975
EAN: 4099889417302
MPN:
SMF-A-S0755530A-SN-SMD
SMF-A-S0755530A-SN-SMD MTC Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5236 €

SMD fastener, SMF-A-S0755530A-SN-SMD, MTC

The SMF-A-S0755530A-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.

Features

  • Easy to assemble
  • Precise position on the PCB
  • Tin-plated as standard for best solderability
Technical specifications
Ausführung Innengewinde
Außendurchmesser 5.5 mm
Bauform Rund
Bolzenlänge 7.5 mm
Farbe metall
Gewindegröße M3
Innengewindelänge 8.9 mm
Länge 8.9 mm
Material Messing
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes