SMF-C-N0237037C-SN-SMD | MTC

SMD spacer, without thread, 2.35 mm, brass, SMF-C-N0237037C-SN-SMD

Order No.: 13L6988
EAN: 4099889417432
MPN:
SMF-C-N0237037C-SN-SMD
SMF-C-N0237037C-SN-SMD MTC Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
850.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1300 pcs.
0.6545 €

SMD fastener, SMF-C-N0237037C-SN-SMD, MTC

The SMF-C-N0237037C-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.

Features

  • Easy to assemble
  • Precise position on the PCB
  • Tin-plated as standard for best solderability
Technical specifications
Version ohne Gewinde
Outer diameter 7 mm
Design Rund
Bolt length 2.35 mm
Colour metall
Inner diameter 3.75 mm
Length 3.6 mm
Material Messing
Logistics
Country of origin TW
Customs tariff number 85480090
Original Packaging Rolle mit 1.300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes