SMF-C-N0304522C-SN-SMD | MTC
SMD spacer, without thread, 3 mm, brass, SMF-C-N0304522C-SN-SMD
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: On Request **
SMD fastener, SMF-C-N0304522C-SN-SMD, MTC
The SMF-C-N0304522C-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.
Features
- Easy to assemble
- Precise position on the PCB
- Tin-plated as standard for best solderability
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 4.5 mm | |
Design | Rund | |
Bolt length | 3 mm | |
Colour | metall | |
Inner diameter | 2.2 mm | |
Length | 4.35 mm | |
Material | Messing |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85480090 |
Original Packaging | Rolle mit 1.800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |