SMF-C-N0304526C-SN-SMD | MTC

SMD spacer, without thread, 3 mm, brass, SMF-C-N0304526C-SN-SMD

Order No.: 13L6990
EAN: 4099889417456
MPN:
SMF-C-N0304526C-SN-SMD
SMF-C-N0304526C-SN-SMD MTC Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,135.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.6307 €

SMD fastener, SMF-C-N0304526C-SN-SMD, MTC

The SMF-C-N0304526C-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.

Features

  • Easy to assemble
  • Precise position on the PCB
  • Tin-plated as standard for best solderability
Technical specifications
Ausführung ohne Gewinde
Außendurchmesser 4.5 mm
Bauform Rund
Bolzenlänge 3 mm
Farbe metall
Innendurchmesser 2.6 mm
Länge 3.8 mm
Material Messing
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Rolle mit 1.800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes