TCAT-1,5S45-100X100X0,3 | MTC
Thermally conductive adhesive tape, 1.5 W/mK, acrylic, (L x W) 100 x 100 mm, TCAT-1,5S45-100X100X0,3
Unit Price (€ / pc.)
34.7361 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Adhesive tape, TCAT-1,5S45-100X100X0,3, MTC
The TCAT-1,5S45-100X100X0,3 is a thermally conductive adhesive tape that is used for bonding heatsinks or other cooling devices to the hot device.
Features
- Double-sided, pressure sensitive adhesive
- High adhesion on surfaces
- Thermal conductivity in combination with electrical isolation
- Very high temperature resistance
- Clean processing
Technical specifications
Width | 100 mm | |
Thickness | 0.3 mm | |
Length | 100 mm | |
Material | Acryl | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C | |
Thermal conductivity | 1,5 W/mk |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39209928 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |