TCGF-1,0S20F-100X100X2,0-SST | MTC
Heat conducting disc, 1 W/mK, silicone, (L x W) 100 x 100 mm, TCGF-1,0S20F-100X100X2,0-SST
Unit Price (€ / pc.)
34.7361 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Gap pad, TCGF-1,0S20F-100X100X2,0-SST, MTC
The TCGF-1,0S20F-100X100X2,0-SST is a thermally conductive gap pad that offers excellent thermal properties, the ability to even out small, medium, big gaps, tolerances between the component (hot spot) and the cooling device.
Features
- Excellent conformability
- Easy installation and handling
- Very good thermal properties
Technical specifications
Width | 100 mm | |
Thickness | 2 mm | |
Length | 100 mm | |
Material | Silikon | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Thermal conductivity | 1 W/mk |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39209928 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |