TCGF-1,0S5F-100X100X1,0-SST | MTC

Heat conducting disc, 1 W/mK, silicone, (L x W) 100 x 100 mm, TCGF-1,0S5F-100X100X1,0-SST

Order No.: 13L7004
EAN: 4099891744335
MPN:
TCGF-1,0S5F-100X100X1,0-SST
Series: TCGF
TCGF-1,0S5F-100X100X1,0-SST MTC Thermal Pads
Image may differ
Unit Price (€ / pc.)
34.7361 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
173.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
34.7361 €

Gap pad, TCGF-1,0S5F-100X100X1,0-SST, MTC

The TCGF-1,0S5F-100X100X1,0-SST is a thermally conductive gap pad that offers excellent thermal properties, the ability to even out small, medium, big gaps, tolerances between the component (hot spot) and the cooling device.

Features

  • Excellent conformability
  • Easy installation and handling
  • Very good thermal properties
Technical specifications
Width 100 mm
Thickness 1 mm
Length 100 mm
Material Silikon
max. operating temperature 200 °C
min. operating temperature -40 °C
Thermal conductivity 1 W/mk
Logistics
Country of origin CN
Customs tariff number 39209928
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes