TCIN-1,2S70F-100X100X0,25-BNT | MTC
Heat conduction pad, 1.2 W/mK, silicone rubber, (L x W) 100 x 100 mm, TCIN-1,2S70F-100X100X0,25-BNT
Unit Price (€ / pc.)
34.7361 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Gap pad, TCIN-1,2S70F-100X100X0,25-BNT, MTC
The TCIN-1,2S70F-100X100X0,25-BNT is a thermally conductive gap pad that offers excellent thermal properties, the ability to even out small, medium, big gaps, tolerances between the component (hot spot) and the cooling device.
Features
- Excellent conformability
- Easy installation and handling
- Very good thermal properties
Technical specifications
Breite | 100 mm | |
Dicke | 0.25 mm | |
Länge | 100 mm | |
Material | Silikongummi | |
max. Temperatur | 180 °C | |
min. Temperatur | -60 °C | |
Wärmeleitfähigkeit | 1,2 W/mk |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39209928 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |