TCIN-3,0S40F-100X100X0,25-BNT | MTC

Heat conducting disc, 3 W/mK, silicone rubber, (L x W) 100 x 100 mm, TCIN-3,0S40F-100X100X0,25-BNT

Order No.: 13L7014
EAN: 4099891744434
MPN:
TCIN-3,0S40F-100X100X0,25-BNT
Series: TCIN
TCIN-3,0S40F-100X100X0,25-BNT MTC Thermal Pads
Image may differ
Unit Price (€ / pc.)
34.7361 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
173.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
34.7361 €

Gap pad, TCIN-3,0S40F-100X100X0,25-BNT, MTC

The TCIN-3,0S40F-100X100X0,25-BNT is a thermally conductive gap pad that offers excellent thermal properties, the ability to even out small, medium, big gaps, tolerances between the component (hot spot) and the cooling device.

Features

  • Excellent conformability
  • Easy installation and handling
  • Very good thermal properties
Technical specifications
Width 100 mm
Thickness 0.25 mm
Length 100 mm
Material Silikongummi
max. operating temperature 200 °C
min. operating temperature -40 °C
Thermal conductivity 3 W/mk
Logistics
Country of origin CN
Customs tariff number 39209928
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes