TCPC-3,0-100X100X0,2 | MTC

Thermally conductive phase change material, 3 W/mK, TCPC, (L x W) 100 x 100 mm, TCPC-3,0-100X100X0,2

Order No.: 13L7016
EAN: 4099891744458
MPN:
TCPC-3,0-100X100X0,2
Series: TCPC
TCPC-3,0-100X100X0,2 MTC Thermal Pads
Image may differ
Unit Price (€ / pc.)
34.7361 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
173.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
34.7361 €

Thermal conductive phase change material, TCPC-3,0-100X100X0,2, MTC

The TCPC-3,0-100X100X0,2 is a wax-based thermal interface material. It has a softening temperature of 50 to 60°C. The liquid phase of the material can fill interface irregularities with much higher efficiency than traditional gap fillers. Thus an optimal heat transfer resistance is ensured. On the other hand phase change material is solid at room temperature and can be handled easily during assembly.

Features

  • Compensation of microscopic unevennesses
  • Very low thermal resistance
  • High dielectric resistance
  • High dielectric breakdown strength
  • Easy application
Technical specifications
Width 100 mm
Thickness 0.2 mm
Length 100 mm
Material TCPC
Thermal conductivity 3 W/mk
Logistics
Country of origin CN
Customs tariff number 39209928
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes