TCPC-5,0-100X100X0,2 | MTC
Thermally conductive phase change material, 5 W/mK, TCPC, (L x W) 100 x 100 mm, TCPC-5,0-100X100X0,2
Thermal conductive phase change material, TCPC-5,0-100X100X0,2, MTC
The TCPC-5,0-100X100X0,2 is a wax-based thermal interface material. It has a softening temperature of 50 to 60°C. The liquid phase of the material can fill interface irregularities with much higher efficiency than traditional gap fillers. Thus an optimal heat transfer resistance is ensured. On the other hand phase change material is solid at room temperature and can be handled easily during assembly.
Features
- Compensation of microscopic unevennesses
- Very low thermal resistance
- High dielectric resistance
- High dielectric breakdown strength
- Easy application
Width | 100 mm | |
Thickness | 0.2 mm | |
Length | 100 mm | |
Material | TCPC | |
Thermal conductivity | 5 W/mk |
Country of origin | CN |
Customs tariff number | 39209928 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |