BU-30 | Mueller Electric
Alligator clip, silver, max. 4.8 mm, L 27.69 mm, solder/crimp connection, BU-30
Order No.: 30F236
EAN: 4099889416572
MPN:
BU-30
Unit Price (€ / pc.)
0.4879 € *
Available: 87 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alligator clip, BU-30, Mueller
The BU-30 is the most common and versatile miniature steel alligator clip. Compatible with BU-32 flexible PVC insulators. Can connect to wire up to 18 AWG via crimp or solder wire connections.
Technical specifications
Connection | Löt-/Crimpanschluss | |
Rated current | 5 A | |
Colour | silber | |
clamping force range | max. 4,8 mm | |
Contact material | Stahl | |
contact surface | vernickelt | |
Length | 27.69 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |