BU-34C | Mueller Electric
Alligator clip, silver, max. 5.6 mm, L 27.8 mm, solder/crimp connection, BU-34C
Order No.: 30F239
EAN: 4099889416596
MPN:
BU-34C
Unit Price (€ / pc.)
1.3447 € *
Available: 80 pcs.
Leadtime: On Request **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3447 €
50 pcs.
1.1781 €
250 pcs.
1.0353 €
1000 pcs.
0.8925 €
2500 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alligator clip, BU-34C, Mueller
The BU-34C is a micro copper alligator clip with smooth jaws, typically used for testing delicate electrical components or circuits. Compatible with BU-36 flexible PVC insulators. Connects to wire up to 18 AWG via solder or crimp connection.
Technical specifications
Anschluss | Löt-/Crimpanschluss | |
Bemessungsstrom | 5 A | |
Farbe | silber | |
Klemmbereich | max. 5,6 mm | |
Kontaktmaterial | Kupfer | |
Länge | 27.8 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |