BU-60 | Mueller Electric
Alligator clip, silver, max. 7.9 mm, L 50.1 mm, solder/crimp connection, BU-60
Order No.: 30F1909
EAN: 4099889416534
MPN:
BU-60
Unit Price (€ / pc.)
0.5474 € *
Available: 204 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4403 €
250 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alligator clip, BU-60, Mueller
The BU-60 is most common and versatile alligator clip. Compatible with BU-62 flexible PVC and BU-62S high-temperature PVC insulators. Has a barrel that is compatible with 4mm banana plugs. Can be attached to wire via solder or crimp connection.
Technical specifications
Connection | Löt-/Crimpanschluss | |
Rated current | 10 A | |
Colour | silber | |
clamping force range | max. 7,9 mm | |
Contact material | Stahl | |
contact surface | vernickelt | |
Length | 50.1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |