BU-60CS | Mueller Electric

Alligator clip, silver, max. 7.9 mm, L 58 mm, screw connection, BU-60CS

Order No.: 30F134
EAN: 4099889416527
MPN:
BU-60CS
BU-60CS Mueller Electric Aligator Clips
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
25 pcs.
1.1305 €
100 pcs.
1.0591 €
250 pcs.
0.9996 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alligator clip, BU-60CS, Mueller Electric

The BU-60CS is a solid copper, most common and versatile alligator clip. Compatible with BU-62 flexible PVC and BU-62S high-temperature PVC insulators.

Technical specifications
Connection Schraubanschluss
Colour silber
clamping force range max. 7,9 mm
Contact material Kupfer
Length 58 mm
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes