BU-75K | Mueller Electric

Kelvin alligator clip, black, max. 3 mm, L 41.3 mm, screw connection, BU-75K

Order No.: 30F1911
EAN: 4099889416558
MPN:
BU-75K
BU-75K Mueller Electric Aligator Clips
Image may differ
Unit Price (€ / pc.)
18.5402 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
185.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.5402 €

Kelvin-Alligator clip, BU-75K, Mueller

The BU-75K is insulated miniature Kelvin clip. The two jaws are electrically isolated from each other. The gold-plated contacts offer outstanding connections with minimal resistance. Wire can be attached to the jaws of the clip using the included screws.

Technical specifications
Connection Schraubanschluss
Rated current 10 A
Colour schwarz
clamping force range max. 3 mm
Contact material Messing
contact surface vergoldet
Length 41.3 mm
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes