AI-000918-6 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-316, grommet black, 152.4 mm, AI-000918-6
Order No.: 79F395
EAN: 4099891618759
MPN:
AI-000918-6
Unit Price (€ / pc.)
9.9484 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
10 pcs.
9.1630 €
25 pcs.
8.6394 €
50 pcs.
8.1158 €
100 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembled coaxial cable, AI-000918-6, Mueller Electric
Cable assembly coaxial RP-SMA to 1.13 ULF RG-316.
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable length | 152.4 mm | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable protection bushing colour | schwarz | |
Insulation colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |