BU-4150028024 | Mueller Electric
Coaxial cable, BNC plug (straight) to SMA plug (straight), 50 Ω, RG-316, 0.61 m, BU-4150028024
Order No.: 79F2197
EAN: 4099891618513
MPN:
BU-4150028024
Unit Price (€ / pc.)
16.5410 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
5 pcs.
15.3034 €
10 pcs.
14.0658 €
25 pcs.
13.2328 €
50 pcs.
12.4117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, BU-4150028024, Mueller Electric
Cable assembly coaxial, BNC to SMA Male to Male, RG-316.
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable length | 0.61 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |