BU-4150028048 | Mueller Electric
Coaxial cable, BNC plug (straight) to SMA plug (straight), 50 Ω, RG-316, 1.219 m, BU-4150028048
Order No.: 79F2199
EAN: 4099891618537
MPN:
BU-4150028048
Unit Price (€ / pc.)
17.6834 € *
Available: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
17.68 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6834 €
5 pcs.
16.3625 €
10 pcs.
15.0297 €
25 pcs.
14.1491 €
50 pcs.
13.2685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, BU-4150028048, Mueller Electric
Cable assembly coaxial, BNC to SMA Male to Male, RG-316.
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable length | 1.219 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |