BU-4150029006 | Mueller Electric

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-316, grommet black, 0.152 m, BU-4150029006

Order No.: 79F2190
EAN: 4099891618445
MPN:
BU-4150029006
BU-4150029006 Mueller Electric Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.48 € *
Price list
Quantity
Price per unit*
5 pcs.
12.4950 €
10 pcs.
11.7810 €
25 pcs.
11.0670 €
50 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, BU-4150029006, Mueller Electric

Cable assembly coaxial, SMA to SMA, Male to Male, RG-316.

Technical specifications
Anschluss (1) SMA-Stecker (gerade)
Anschluss (2) SMA-Stecker (gerade)
Farbe der Knickschutztülle schwarz
Impedanz 50 Ω
Kabel RG-316
Kabellänge 0.152 m
Logistics
Ursprungsland CN
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes