BU-4150030024 | Mueller Electric

Coaxial cable, SMA plug (straight) to SMA plug (angled), 50 Ω, RG-316, grommet black, 609.6 mm, BU-4150030024

Order No.: 79F382
EAN: 4099891618629
MPN:
BU-4150030024
BU-4150030024 Mueller Electric Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
17.6596 € *
Available: 4 pcs.
Leadtime: 12 Weeks **
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
10 pcs.
16.2792 €
25 pcs.
15.3391 €
50 pcs.
14.4109 €
100 pcs.
13.4827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assembled coaxial cable, BU-4150030024, Mueller Electric

Cable assembly coaxial SMA right angle to SMA straight male to male RG-316.

Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-316
Cable length 609.6 mm
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes