BU-4150030048 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA plug (angled), 50 Ω, RG-316, grommet black, 1.2192 m, BU-4150030048
Order No.: 79F384
EAN: 4099891618643
MPN:
BU-4150030048
Unit Price (€ / pc.)
18.8853 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
10 pcs.
17.3978 €
25 pcs.
16.3982 €
50 pcs.
15.3986 €
100 pcs.
14.4228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembled coaxial cable, BU-4150030048, Mueller Electric
Cable assembly coaxial SMA right angle to SMA straight male to male RG-316.
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable length | 1.2192 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |