BU-4150031006 | Mueller Electric

Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-316, grommet black, 152.4 mm, BU-4150031006

Order No.: 79F385
EAN: 4099891618650
MPN:
BU-4150031006
BU-4150031006 Mueller Electric Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
16.4458 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
10 pcs.
15.1487 €
25 pcs.
14.2800 €
50 pcs.
13.4113 €
100 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assembled coaxial cable, BU-4150031006, Mueller Electric

Cable assembly coaxial SMA female bulkhead to SMA straight male RG-316.

Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Buchse (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-316
Cable length 152.4 mm
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes