BU-4150031024 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-316, grommet black, 609.6 mm, BU-4150031024
Order No.: 79F387
EAN: 4099891618674
MPN:
BU-4150031024
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
10 pcs.
16.2792 €
25 pcs.
15.3391 €
50 pcs.
14.4109 €
100 pcs.
13.4827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembled coaxial cable, BU-4150031024, Mueller Electric
Cable assembly coaxial SMA female bulkhead to SMA straight male RG-316.
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Buchse (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable length | 609.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |