BU-4150031036 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-316, grommet black, 914.4 mm, BU-4150031036
Order No.: 79F388
EAN: 4099891618681
MPN:
BU-4150031036
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.8266 €
25 pcs.
15.8627 €
50 pcs.
14.9107 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembled coaxial cable, BU-4150031036, Mueller Electric
Cable assembly coaxial SMA female bulkhead to SMA straight male RG-316.
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Buchse (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable length | 914.4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |