BU-4150031048 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-316, grommet black, 1.2192 m, BU-4150031048
Order No.: 79F389
EAN: 4099891618698
MPN:
BU-4150031048
Unit Price (€ / pc.)
18.8853 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
10 pcs.
17.3978 €
25 pcs.
16.3982 €
50 pcs.
15.3986 €
100 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale
Assembled coaxial cable, BU-4150031048, Mueller Electric
Cable assembly coaxial SMA female bulkhead to SMA straight male RG-316.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA jack (straight) | |
| Cable length | 1.2192 m | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |