BU-4150032036 | Mueller Electric
Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-316, grommet black, 914.4 mm, BU-4150032036
Order No.: 79F393
EAN: 4099891618735
MPN:
BU-4150032036
Unit Price (€ / pc.)
25.8825 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
25.88 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8825 €
10 pcs.
23.8357 €
25 pcs.
22.4672 €
50 pcs.
21.1106 €
100 pcs.
19.7540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembled coaxial cable, BU-4150032036, Mueller Electric
Cable assembly coaxial SMA right angle to SMA right angle male to male RG-316.
Technical specifications
Connection (1) | SMA-Stecker (abgewinkelt) | |
Connection (2) | SMA-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable length | 914.4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |