BU-5020-B-20-0 | Mueller Electric
Coaxial cable, BNC plug (straight) to 2 x 4 mm plug, straight, 0.5 m, BU-5020-B-20-0
Order No.: 79F360
EAN: 4099891618568
MPN:
BU-5020-B-20-0
Unit Price (€ / pc.)
12.4950 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
10.9956 €
50 pcs.
10.2459 €
150 pcs.
9.8056 €
500 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable BNC male to 2x4 mm male, 0.5 m, BU-5020-B-20-0
Technical specifications
Anschluss (1) | BNC-Stecker (gerade) | |
Anschluss (2) | 2 x 4 mm Stecker, gerade | |
Kabellänge | 0.5 m |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85442000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |