BU-5020-B-39-0 | Mueller Electric
Coaxial cable, BNC plug (straight) to 2 x 4 mm plug, straight, 1 m, BU-5020-B-39-0
Order No.: 79F361
EAN: 4099891618575
MPN:
BU-5020-B-39-0
Unit Price (€ / pc.)
13.1019 € *
Available: 59 pcs.
Leadtime: 10 Weeks **
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
10 pcs.
11.5192 €
50 pcs.
10.7457 €
150 pcs.
10.2697 €
500 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable BNC male to 2x4 mm male, 1 m, BU-5020-B-39-0
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | 2 x 4 mm Stecker, gerade | |
Cable length | 1 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |