BU-5020-B-59-0 | Mueller Electric

Coaxial cable, BNC plug (straight) to 2 x 4 mm plug, straight, 1.5 m, BU-5020-B-59-0

Order No.: 79F362
EAN: 4099891618582
MPN:
BU-5020-B-59-0
BU-5020-B-59-0 Mueller Electric Assembled Coaxial Cables Image 1
BU-5020-B-59-0 Mueller Electric Assembled Coaxial Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.2919 € *
Available: 205 pcs.
Leadtime: 10 Weeks **
Total Price:
14.29 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2919 €
10 pcs.
12.5783 €
50 pcs.
11.7215 €
150 pcs.
11.1979 €
500 pcs.
10.6267 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable BNC male to 2x4 mm male, 1.5 m, BU-5020-B-59-0

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) 2 x 4 mm Stecker, gerade
Cable length 1.5 m
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes