BU-5120-A-4-0 | Mueller Electric
Coaxial cable, BNC plug (straight) to banana plug, PVC, 0.1 m, BU-5120-A-4-0
Order No.: 79F1935
EAN: 4099891618407
MPN:
BU-5120-A-4-0
Unit Price (€ / pc.)
15.9698 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.0539 €
50 pcs.
13.1019 €
150 pcs.
12.5307 €
500 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, BU-5120-A-4-0, Mueller Electric
BU-5120-A-4-0 is a BNC male breakout to stackable banana plugs. Constructed with 20 AWG (41/36) tinned copper wire with PVC insulation rated to 105°C.
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | Banana-Stecker | |
Cable type | PVC | |
Cable length | 0.1 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |