BU-5131-A-4-0 | Mueller Electric
Coaxial cable, BNC plug (straight) to crocodile clip, grommet black/red, 0.1 m, BU-5131-A-4-0
Order No.: 79F1604
EAN: 4099891618391
MPN:
BU-5131-A-4-0
Unit Price (€ / pc.)
23.7405 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
5 pcs.
22.3006 €
15 pcs.
21.4557 €
50 pcs.
20.4918 €
150 pcs.
19.6469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, BU-5131-A-4-0, Mueller Electric
The BU-5131-A-4-0 is a BNC male breakout to insulated miniature alligator clips. Constructed with 20 AWG (41/36) tinned copper wire with PVC insulation rated to 105°C.
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | Krokodilklemme | |
Cable protection bushing colour | schwarz/rot | |
Cable length | 0.1 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |