BU-5200-A-4-0 | Mueller Electric
Coaxial cable, BNC plug (straight) to open end, grommet black/red, 0.102 m, BU-5200-A-4-0
Order No.: 79F2204
EAN: 4099891618551
MPN:
BU-5200-A-4-0
Unit Price (€ / pc.)
9.4010 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.2705 €
50 pcs.
7.7112 €
150 pcs.
7.3780 €
500 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, BU-5200-A-4-0, Mueller Electric
The BU-5200-A-4-0 is a BNC female breakout to tinned end wires test lead. Constructed with a PVC-jacketed, 20 AWG (41/36) tinned copper wire rated to 105°C.
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | offenes Ende | |
Cable protection bushing colour | schwarz/rot | |
Cable length | 0.102 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |