BU-P4969 | Mueller Electric
Coaxial cable, BNC jack (straight) to open end, grommet black, 177.8 mm, BU-P4969
Order No.: 79F1110
EAN: 4099891618025
MPN:
BU-P4969
Unit Price (€ / pc.)
11.3407 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
10 pcs.
9.9722 €
50 pcs.
9.2939 €
150 pcs.
8.8893 €
500 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC cable, BU-P4969, Mueller Electric
The BU-P4969 is a female BNC breakout to 7” long, 20 AWG (41/36) wires which are color-coded and insulated with PVC. Wire leads are over-molded to the BNC for maximum strain relief and protection from harsh environments. The red wire is connected to the center contact pin and the black wire is connected to the shell.
Technical specifications
Connection (1) | BNC-Buchse (gerade) | |
Connection (2) | offenes Ende | |
Cable protection bushing colour | schwarz | |
Cable length | 177.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |