BU-P4970 | Mueller Electric

Coaxial cable, BNC plug (straight) to open end, grommet black, 177.8 mm, BU-P4970

Order No.: 79F1111
EAN: 4099891618032
MPN:
BU-P4970
BU-P4970 Mueller Electric Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
14.2205 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
10 pcs.
12.5188 €
50 pcs.
11.6620 €
150 pcs.
11.1503 €
500 pcs.
10.5791 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC cable, BU-P4970, Mueller Electric

The BU-P4970 is a male BNC breakout to 7” wire leads. Constructed with PVC-insulated, 20 AWG (41/36), 105°C rated wire. Red lead is connected to BNC center contact and black wire is connected to BNC shell.

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) offenes Ende
Cable protection bushing colour schwarz
Cable length 177.8 mm
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes